DEM 800480Z1 VMX-PW-N | Display Elektronik

TFT module, 7"/17.8 cm, 800 x 480, DEM 800480Z1 VMX-PW-N

Order No.: 73S0464
EAN: 4099891980290
MPN:
DEM 800480Z1 VMX-PW-N
DEM 800480Z1 VMX-PW-N Display Elektronik TFT Displays
Image may differ
Unit Price (€ / pc.)
74.8867 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,096.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
28 pcs.
74.8867 €

LCD Module, DEM 800480Z1 VMX-PW-N, Display Elektronik

Features

  • LCD Type: TFT/IPS/Normally Black/Transmissive
  • Viewing Direction: All
  • Backlight type: 27-Dies White LED
  • Interface type: LVDS
Technical specifications
Resolution 800 x 480
Viewing area (width) 91.44 mm
Viewing range (height) 152.4 mm
screen diagonal 7"/17,8 cm
Shell size 165,8 x 109,96 x 3,5 mm
max. operating temperature 85 °C
min. operating temperature -30 °C
Product type TFT-Modul
Technology IPS - Transmissive
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes