DEM 800600H TMH-PW-N (A-TOUCH) | Display Elektronik
TFT module, 10.4"/26.42 cm, with touch function, 800 x 600, DEM 800600H TMH-PW-N (A-TOUCH)
Order No.: 73S0469
EAN: 4099891980344
MPN:
DEM 800600H TMH-PW-N (A-TOUCH)
Unit Price (€ / pc.)
373.8266 € *
Available: 0 pcs.
Leadtime: 1 Week **
TFT Module, DEM 800600H TMH-PW-N (A-TOUCH), Display Elektronik
DEM 800600H TMH-PW-N (A-Touch) is a transmissive type color active matrix TFT (Thin Film Transistor) liquid crystal display (LCD) that uses amorphous silicon TFT as a switching device. This model is composed of a TFT-LCD module, a receiver circuit, touch panel and a back-light unit. Graphics and texts can be displayed on a WVGA 800 (W) x 3 x 600 (H) dots (4:3 aspect ratio) with 262,144 colors by supplying 18 bits data signal (6bits/each color). The following table described the features of DEM 800600H TMH-PW-N (A-Touch).
Features
- TN (Twisted Nematic) mode
- LVDS Receiver 18 bit Interface
- 4-Wire Touch Panel
- High brightness
Technical specifications
Product type | TFT-Modul | |
Version | mit Touch-Funktion | |
Resolution | 800 x 600 | |
screen diagonal | 10,4"/26,42 cm | |
Viewing range (height) | 211.2 mm | |
Viewing area (width) | 158.4 mm | |
Technology | TN - Transmissive | |
Shell size | 243 x 185,6 x 8,8 mm | |
min. operating temperature | -20 °C | |
max. operating temperature | 70 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |