EA 017-9UKE | DISPLAY VISIONS

Front bezel for OLED displays

Order No.: 73S1794
EAN: 4099879006776
MPN:
EA 017-9UKE
Series: EA 017
EA 017-9UKE DISPLAY VISIONS Accessories (Displays)
Image may differ
Unit Price (€ / pc.)
18.5640 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.56 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5640 €
5 pcs.
17.6358 €
10 pcs.
16.7552 €
20 pcs.
15.9341 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front panel frames for OLED displays, type DISPLAY VISIONS EA 017.

Acrylic glass pane with anti-reflective coating.

Technical attributes (type, viewing window dimensions, outer dimensions): EA 017–9UKE, 75 x 24.2 mm, 91 x 36.4 mm

Technical specifications
Product type Frontrahmen
Version mit Sichtfenster 75 x 24,2 mm
Suitable for LCD
Logistics
Country of origin DE
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes