EA 0FP241-7SW | DISPLAY VISIONS

Front bezel EA 0FP241-7SW, for EA eDIP240, 128 x 94 mm

Order No.: 73S1736
EAN: 4099879006745
MPN:
EA 0FP241-7SW
Series: EA 0FP
EA 0FP241-7SW DISPLAY VISIONS Accessories (Displays)
Image may differ
Unit Price (€ / pc.)
51.5627 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
51.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.5627 €

Front bezel, type EA 0F.

Black anodized aluminum.

Type: EA 0FP241–7SW, for EA eDIP240, 128 x 94 mm

Technical specifications
Product type Einbaublende
Version Aluminium schwarz eloxiert
Suitable for EA KIT240-7/EA P240-7
Logistics
Country of origin TW
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes