EA 9782-1TFT035TC | DISPLAY VISIONS
USB Demo with 3.5'' IPS TFTAH
Order No.: 73S2243
MPN:
EA 9782-1TFT035TC
Unit Price (€ / pc.)
102.4471 € *
Available: 0 pcs.
Leadtime: 1 Week **
USB Demo, EA 9782-1TFT035TC, DISPLAY VISIONS
USB demo board with IPS display 3.5" (EA TFT035-34AITC). Display incl. touch panel. For operation as stand-alone and in cooperation with the window tool "startTFT.exe". Adjustment of brightness and direction of rotation 0°, 90°, 180° and 270°. Download of own images possible. Can also be used for own developments as a dev kit. The base is a Raspberry Pi Pico. With routines for filling areas, text and images. With circuit diagram.
Technical specifications
Product type | USB-Demoboard |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85319000 |
Compliance
RoHS conform | in_review |
SVHC free | not_specified |