EA 9782-1USB | DISPLAY VISIONS
USB-Demoboard EA 9782-1USB
USB Demoboard 0,9"-3,5" Type EA 9782-1USB
USB demoboard with connection possibility for the following displays: EA TFT009-18AINN, EA TFT020-23AINN and -TC, EA TFT028-23AINN and -TC, EA TFT035-34AINN and -TC).
For stand-alone operation and in cooperation with the window tool "startTFT.exe". Adjustment of brightness and direction of rotation 0°, 90°, 180° and 270°.
Download of own images possible. Can also be used for own developments as Dev-Kit. The base is a Raspberry Pi Pico. With routines for filling areas, text and images.
Controller: EA
Connection: Sockets
Total height: 98.6 mm
Total thickness: 6 mm
Product type | USB Demoboard | |
Version | 0,9" bis 3,5" | |
Suitable for | TFT-Dispalys |
Country of origin | DE |
Customs tariff number | 85312095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |