EA B-24 | DISPLAY VISIONS
Socket 2.54mm 20 pins (2 pcs. required)AH
Order No.: 73S2245
MPN:
EA B-24
Unit Price (€ / pc.)
4.9504 € *
Available: 0 pcs.
Leadtime: 1 Week **
Socket strip, EA B-24, DISPLAY VISIONS
Socket strip, 1-row with 24 pins in 2.54 mm pitch. e.g. for EA eDIP320-8, EA eDIPTFT57-A, EA eDIPTFT70-A. Mostly 2 pieces are needed per module.
Technical specifications
Product type | Buchsenleiste |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |