EA B200-9 | DISPLAY VISIONS

Socket strip EA B200-9, 9-pole, height 4.3 mm

Order No.: 73S1512
EAN: 4099879006721
MPN:
EA B200-9
Series: EA B
EA B200-9 DISPLAY VISIONS Accessories (Displays)
Image may differ
Unit Price (€ / pc.)
1.19 € *
Available: 196 pcs.
Leadtime: On Request **
Total Price:
1.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.19 €

Type: EA B200 - 9, 9 - pole socket strip, height 4.3 mm

Technical specifications
Ausführung 1-reihig, 9-polig, RM 2 mm
Geeignet für LCD
Zubehörart Buchsenleiste
Logistics
Ursprungsland CN
Zolltarifnummer 85319000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes