EA FL-20P | DISPLAY VISIONS
Socket strip EA FL-20P, 20-pole
Order No.: 73S1580
EAN: 4099879006738
MPN:
EA FL-20P
Unit Price (€ / pc.)
2.3919 € *
Available: 0 pcs.
Leadtime: On Request **
Corresponding socket strips for DOGL../DOGM..
2 strips are required, height 4.8 mm.
Technical attributes (type, pixels, viewing window dimensions): EA FL - 20P, 20 - pole socket strip
Technical specifications
Product type | Buchsenleiste | |
Version | 1-reihig, 20-polig, RM 2,54 mm | |
Suitable for | LCD |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |