EA FL-22P | DISPLAY VISIONS
Socket 2.54mm 22 pins (2 pcs. required)AH
Order No.: 73S2300
MPN:
EA FL-22P
Unit Price (€ / pc.)
1.6065 € *
Available: 0 pcs.
Leadtime: 1 Week **
Pin socket, EA FL-22P, DISPLAY VISIONS
Socket, 1 line with 22 pins, 2.54 mm pitch. e.g. for EA DOGM204-A. Normally you do need 2 pcs. for each display. Height 4.3 mm.
Technical specifications
Product type | Buchsenleiste |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |