EA LED39X41-A | DISPLAY VISIONS
LED B/L for EA DOGS102, amberAH
Unit Price (€ / pc.)
3.0702 € *
Standard delivery time from the manufacturer is: 1 Week
LED backlight, EA LED39X41-A, DISPLAY VISIONS
LED backlight for EA DOGS102-6; color: amber.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 39 x 39.5 x 3.3 mm | |
| Viewing area (width) | 36 mm | |
| Viewing range (height) | 25 mm | |
| type of backlight | LED | |
| Background color | amber | |
| Thickness | 3.3 mm | |
| Width | 39 mm | |
| Height | 41 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85312095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |