EA LED39X41-W | DISPLAY VISIONS

LED B/L for EA DOGS102, whiteAH

Order No.: 73S2324
MPN:
EA LED39X41-W
Series: EA LED
EA LED39X41-W DISPLAY VISIONS Displays LED Backlight
Image may differ
Unit Price (€ / pc.)
9.9603 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.9603 €

LED backlight, EA LED39X41-W, DISPLAY VISIONS

LED backlight for EA DOGS102-6; color: amber.

Technical specifications
Filter Property Value
Shell size 39 x 39.5 x 3.3 mm
Viewing area (width) 36 mm
Viewing range (height) 25 mm
type of backlight LED
Background color white
Thickness 3.3 mm
Width 39 mm
Height 41 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85312095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes