EA LED55X31-G | DISPLAY VISIONS
LED backlight EA LED55X31-G, yellow/green, 80 mA
Unit Price (€ / pc.)
5.8548 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.85 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8548 €
10 pcs.
5.1408 €
100 pcs.
4.5220 €
250 pcs.
4.3435 €
1000 pcs.
4.0579 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED backlights for DOGM LCD-Module
For individual illumination of the graphic LCDs; Supply voltage: +3.3 V or +5.0 V, Dimensions: 55 x 31 x 3.6 mm.
Technical attributes (type, color, max. current consumption): EA LED55X31 - G, yellow/green, 80 mA
Technical specifications
Viewing area (width) | 51 mm | |
Viewing range (height) | 15 mm | |
Width | 55 mm | |
Thickness | 4.2 mm | |
type of backlight | LED | |
Background color | gelb/grün | |
Height | 31 mm | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |