EA LED55X46-B | DISPLAY VISIONS

LED backlight EA LED55X46-B, blue, 30 mA

Order No.: 73S1694
EAN: 4099879008497
MPN:
EA LED55X46-B
Series: EA LED
EA LED55X46-B DISPLAY VISIONS Displays LED Backlight
Image may differ
Unit Price (€ / pc.)
17.7667 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.77 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7667 €
10 pcs.
15.6366 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED backlights, type EA LED.

For individual illumination of the graphic LCDs, DOGM128..-6.

Supply voltage: +3.3 V or +5.0 V

Color: blue

max. current consumption: 30 mA

LED backlights for Dimensions: 55 x 46 x 3.6 mm

Type: EA LED55X46 - B

Technical specifications
Betrachtungsbereich (Breite) 51 mm
Betrachtungsbereich (Höhe) 31 mm
Breite 55 mm
Dicke 4.2 mm
Hintergrundbeleuchtung LED
Hintergrundfarbe blau
Höhe 46 mm
max. Temperatur 70 °C
min. Temperatur -20 °C
Logistics
Ursprungsland CN
Zolltarifnummer 85319000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes