EA LED68X51-B | DISPLAY VISIONS

LED backlight EA LED68x51-B, blue, 45 mA

Order No.: 73S1706
EAN: 4099879008541
MPN:
EA LED68X51-B
Series: EA LED
EA LED68X51-B DISPLAY VISIONS Displays LED Backlight
Image may differ
Unit Price (€ / pc.)
25.5969 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.5969 €

LED backlights, type EA LED.

For individual illumination of the graphic LCDs DOGL128..-6.

Supply voltage: +3.3 V or +5.0 V

Color: blue

max. current consumption: 45 mA

LED backlights for Dimensions: 68 x 51 x 3.6 mm

Type: EA LED68x51 - B

Technical specifications
Betrachtungsbereich (Breite) 64 mm
Betrachtungsbereich (Höhe) 35.5 mm
Breite 68 mm
Dicke 4.2 mm
Hintergrundbeleuchtung LED
Hintergrundfarbe blau
Höhe 51 mm
max. Temperatur 70 °C
min. Temperatur -20 °C
Logistics
Ursprungsland CN
Zolltarifnummer 85319000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes