EA LED68X51-G | DISPLAY VISIONS

LED backlight EA LED68x51-G, yellow/green, 60 mA

Order No.: 73S1704
EAN: 4099879008534
MPN:
EA LED68X51-G
Series: EA LED
EA LED68X51-G DISPLAY VISIONS Displays LED Backlight
Image may differ
Unit Price (€ / pc.)
9.8175 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.82 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8175 €
10 pcs.
8.6394 €
50 pcs.
8.0563 €
150 pcs.
7.6993 €
500 pcs.
7.2947 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED backlights, type EA LED.

For individual illumination of the graphic LCDs, DOGL128..-6.

Supply voltage: +3.3 V or +5.0 V

Color: yellow/green

max. current consumption: 60 mA

LED backlights for Dimensions: 68 x 51 x 3.6 mm

Type: EA LED68x51 - G

Technical specifications
Viewing area (width) 64 mm
Viewing range (height) 35.5 mm
Thickness 4.2 mm
type of backlight LED
Background color gelb/grün
Height 51 mm
max. operating temperature 70 °C
min. operating temperature -20 °C
Logistics
Country of origin CN
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes