EA LED94X40-ERW | DISPLAY VISIONS
LED B/L for EA DOGM240-6, white/green/redAH
Unit Price (€ / pc.)
22.7171 € *
Standard delivery time from the manufacturer is: 1 Week
LED backlit unit, EA LED94X40-ERW, DISPLAY VISIONS
LED backlit unit for EA DOGM240-6, 3 colors: green, red and white. Supply voltage 2.1V (red) and 3V (green and white) e.g. via ext. series resistor. Color can be set by 3 different input pathes. With the help of an external PWM also mixed colors may be generated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Viewing area (width) | 90 mm | |
| Viewing range (height) | 23.8 mm | |
| type of backlight | LED | |
| Background color | green/red/white | |
| Thickness | 3.6 mm | |
| Width | 94 mm | |
| Height | 40.2 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85312095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |