EA W082-XLG | DISPLAY VISIONS
OLED display including controller, EA W082-XLG
OLED displays, including controller, type DISPLAY VISIONS EA W082-XLG.
Features: input 4- or 8-bit data bus, 3 control lines (R/W, E, RS), 3 integrated fonts (8-bit mode), ASCII character set and special characters in character ROM, up to 8 characters (ASCII code 0..7) are available for user definition. Functions programmable by command input: Clear Display, Cursor Home, Cursor ON/OFF, Blinking Cursor, Shift Display, Shift Cursor, Read/Write Display Data, etc. Power supply: 3.3 to 5.0 V. Current consumption: 15 to 50 mA. Operating temperatures: –40 to +80 °C. Display: 2 lines/8 characters. Font height: 5.5 mm. Module dimensions: 58 x 32 x 10 mm. Visible area: 38 x 16 mm.
Technical attributes (type, font color): EA W082–XLG, yellow–green
Viewing area (width) | 38 mm | |
Viewing range (height) | 16 mm | |
Width | 58 mm | |
Thickness | 10 mm | |
type of backlight | OLED | |
Background color | gelb/grün | |
Height | 32 mm | |
IC controller/driver | HD44780 kompatibel | |
max. operating temperature | 80 °C | |
min. operating temperature | -40 °C | |
MPU interface | 8-Bit |
Country of origin | CN |
Customs tariff number | 85312095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |