EA 8081-A3N | DISPLAY VISIONS
LCD text display, 1 x 8 character, STN, viewing area: 36.3 x 13.9 mm, EA 8081-A3N
Unit Price (€ / pc.)
17.7310 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.73 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7310 €
10 pcs.
15.9460 €
100 pcs.
14.3990 €
*incl. VAT plus shipping costs
**Subject to prior sale
LCD text displays, type Electronic Assembly EA.
With controller (HD44780 compatible), rich-contrast supertwist LCD, program with fixed set of 192 or 240 ASCII characters, 8 additional characters for user programs, connection to 4-bit or 8-bit data bus.
LCD modules 1 x 8, type EA 8081.
Font height: 7.15 mm. Character set: program with fixed set of 192 characters, 8 additional characters for user programs. For PCB mounting. Supply voltage: +5.0 V. Operating temperatures: 0 to +50 °C. Dimensions: 40 x 20 x 7.8 mm.
Type: EA 8081–A3N, LCD text module
Technical specifications
Display | 1 x 8 Zeichen | |
Viewing area (width) | 36.3 mm | |
Viewing range (height) | 13.9 mm | |
Width | 40 mm | |
Thickness | 7.8 mm | |
type of backlight | ohne | |
Background color | grau | |
Height | 20 mm | |
max. operating temperature | 50 °C | |
min. operating temperature | 0 °C | |
MPU interface | 4-Bit, 8-Bit | |
Technology | STN |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85312095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |