EA DIP128-6N5LW | DISPLAY VISIONS
Graphic display, 128 x 64 character, STN, viewing area: 61 x 38 mm, EA DIP128-6N5LW
Unit Price (€ / pc.)
61.2969 € *
Available: 33 pcs.
Leadtime: On Request **
Total Price:
61.30 € *
Price list
Quantity
Price per unit*
1 pcs.
61.2969 €
5 pcs.
57.6198 €
15 pcs.
55.4064 €
50 pcs.
52.9550 €
150 pcs.
50.7535 €
*incl. VAT plus shipping costs
**Subject to prior sale
Graphic displays 128 x 64, type EA DIP128.
Very bright and high contrast. Controllable lighting, with controller, connection to 8-bit data bus, backlit (requires external series resistor), for PCB mounting, optional plug-in installation with socket strips (2 items required).
Operating temperatures: - 20 to +70 °C, with temperature compensation
Table index: type
Supply voltage: +5.0 V
Dimensions: 75 x 45.8 x 10.8 mm
Font color: white
Backlight color: blue
Type: EA DIP128 - 6N5LW
Technical specifications
Display | 128 x 64 Zeichen | |
Viewing area (width) | 61 mm | |
Viewing range (height) | 38 mm | |
Width | 75 mm | |
Thickness | 10.8 mm | |
type of backlight | LED - weiß | |
Background color | blau | |
Height | 45.8 mm | |
IC controller/driver | PT6607/08 kompatibel | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
MPU interface | 8-Bit | |
Technology | STN |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85312095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |