EA DIP128J-6N5LW | DISPLAY VISIONS

Graphic display, 128 x 64 character, FSTN, viewing area: 61 x 38 mm, EA DIP128J-6N5LW

Order No.: 73S1606
EAN: 4099879005359
MPN:
EA DIP128J-6N5LW
Series: EA DIP
EA DIP128J-6N5LW DISPLAY VISIONS LED-Modules
Image may differ
Unit Price (€ / pc.)
58.5004 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
58.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.5004 €

Graphic displays 128 x 64, type EA DIP128.

Very bright and high contrast. Controllable lighting, with controller, connection to 8-bit data bus, backlit (requires external series resistor), for PCB mounting, optional plug-in installation with socket strips (2 items required).

Operating temperatures: - 20 to +70 °C, with temperature compensation

Supply voltage: +5.0 V

Dimensions: 75 x 45.8 x 10.8 mm

Font color: black

Backlight color: white

Type: EA DIP128J - 6N5LW

Technical specifications
Display 128 x 64 Zeichen
Viewing area (width) 61 mm
Viewing range (height) 38 mm
Width 75 mm
Thickness 10.8 mm
type of backlight LED - weiß
Background color weiß
Height 458 mm
IC controller/driver PT6607/08 kompatibel
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 8-Bit
Technology FSTN
Logistics
Country of origin CN
Customs tariff number 85312095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes