EA DIP162-DHNLED | DISPLAY VISIONS

LCD text display, 2 x 16 character, STN, viewing area: 61 x 19 mm, EA DIP162-DHNLED

Order No.: 73S1518
EAN: 4099879005212
MPN:
EA DIP162-DHNLED
Series: EA DIP
EA DIP162-DHNLED DISPLAY VISIONS LED-Modules
Image may differ
Unit Price (€ / pc.)
28.0721 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.07 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0721 €
5 pcs.
26.3942 €
*incl. VAT plus shipping costs
**Subject to prior sale

LCD modules, 2 x 16, type EA DIP162.

With controller (HD44780 compatible), rich-contrast supertwist LCD, program with fixed set of 192 or 240 ASCII characters, 8 additional characters for user programs, connection to 4-bit or 8-bit data bus,yellow/green backlight, integrated temperature compensation, for PCB assembly or pluggable by means of optional socket strips (2 required).

font height: 6.68 mm

Character set: program with fixed set of 192 characters, 8 characters for user specific programming

Supply voltage: ±2.7 V, ±3.3 V or +5.0 V

Operating temperatures: - 20 to +70°C

Dimensions: 75 x 26.8 x 10.8 mm

Table index: type, color (font, backlight)

Type: EA DIP162 - DHNLED, black, yellow/green

Technical specifications
Display 2 x 16 Zeichen
Viewing area (width) 61 mm
Viewing range (height) 19 mm
Width 68 mm
Thickness 10.8 mm
type of backlight LED - gelbgrün
Background color grün
Height 26.8 mm
IC controller/driver HD44780 kompatibel
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 4-Bit, 8-Bit
Technology STN
Logistics
Country of origin CN
Customs tariff number 85312095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes