EA DIP203G-4NLED | DISPLAY VISIONS
LCD text display, 4 x 20 character, STN, viewing area: 66 x 19 mm, EA DIP203G-4NLED
Unit Price (€ / pc.)
38.3418 € *
Available: 0 pcs.
Leadtime: 1 Week **
LCD modules, 4 x 20, type EA DIP203
With SSD1803 controller; rich-contrast supertwist LCD, program with fixed set of 192 or 240 ASCII characters, 8 additional characters for user programs, connection to 4-bit or 8-bit data bus.
Font height: 3.75 mm
Supply voltage: +2.7 to +3.45 V
Color (font, backlight): black, yellow/green
Type: EA DIP203G - 4NLED
Technical specifications
Anzeige | 4 x 20 Zeichen | |
Betrachtungsbereich (Breite) | 66 mm | |
Betrachtungsbereich (Höhe) | 19 mm | |
Breite | 66 mm | |
Dicke | 10.8 mm | |
Hintergrundbeleuchtung | LED - gelbgrün | |
Hintergrundfarbe | grün | |
Höhe | 26.8 mm | |
IC Controller/Driver | SSD1803 kompatibel | |
max. Temperatur | 70 °C | |
min. Temperatur | -20 °C | |
MPU Interface | 8-Bit, SPI | |
Technologie | STN |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85312095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |