EA DIP203J-4NLW | DISPLAY VISIONS
EA DIP203J-4NLW, black, white LCD text display
Unit Price (€ / pc.)
28.6195 € *
Available: 1 pcs.
Leadtime: 1 Week **
LCD modules, 4 x 20, type EA DIP203.
With SSD1803 Controller, rich-contrast supertwist LCD, program with fixed set of 192 or 240 ASCII characters, 8 additional characters for user programs, connection to 4-bit or 8-bit data bus.
Font height: 3.75 mm.
Supply voltage: +2.7 to +3.45 V.
Color (font, backlight): black, white
Type: EA DIP203J - 4NLW
Technical specifications
Display | 4 x 20 character | |
Viewing area (width) | 75 mm | |
Viewing range (height) | 19 mm | |
Width | 75 mm | |
Thickness | 10.8 mm | |
type of backlight | LED - white | |
Background color | white | |
Height | 26.8 mm | |
IC controller/driver | SSD1803 compatible | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
MPU interface | 8-Bit, SPI | |
Technology | STN |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85312095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |