EA DIPS082-HN | DISPLAY VISIONS
LCD text display, 2 x 8 character, STN, viewing area: 36.3 x 13.9 mm, EA DIPS082-HN
Unit Price (€ / pc.)
14.2205 € *
Available: 0 pcs.
Leadtime: On Request **
LCD modules, 2 x 8, type EA DIPS082.
Font height: 5.01 mm. Character set: program with fixed set of 192 characters, 8 additional characters for user programs, for PCB mounting. Color: blue/neutral. Voltage supply: ±2.7 V, ±3.3 V or +5.0 V, 2.0 mA (50 mA with backlight). Operating temperatures: –20 to +70 °C. Dimensions: 40 x 20 x 11.5 mm (14.5 mm with backlight).
Type: EA DIPS082–HN, LCD text module
Technical specifications
Display | 2 x 8 Zeichen | |
Viewing area (width) | 36.3 mm | |
Viewing range (height) | 13.9 mm | |
Width | 40 mm | |
Thickness | 7.8 mm | |
type of backlight | ohne | |
Background color | grün | |
Height | 20 mm | |
IC controller/driver | HD44780 kompatibel | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
MPU interface | 4-Bit, 8-Bit | |
Technology | STN |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85312095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |