EA DOGL128B-6 | DISPLAY VISIONS
Graphic display, 128 x 64 character, STN, viewing area: 64 x 35.5 mm, EA DOGL128B-6
Unit Price (€ / pc.)
30.0356 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.04 € *
Price list
Quantity
Price per unit*
1 pcs.
30.0356 €
5 pcs.
28.2268 €
15 pcs.
27.1558 €
50 pcs.
25.9539 €
150 pcs.
24.8710 €
*incl. VAT plus shipping costs
**Subject to prior sale
Graphic displays, type DOGM..B../DOGL..B.
Technology: STN negative, transmissive, backlight element required Display color: lighting color on blue background. Recommended lighting: white, yellow/green.
Technical attributes (type, pixels, viewing window dimensions): EA DOGL128B–6, 128 x 64 pixels, 64 x 36 mm
Technical specifications
Display | 128 x 64 Zeichen | |
Viewing area (width) | 64 mm | |
Viewing range (height) | 35.5 mm | |
Width | 68 mm | |
Thickness | 2.8 mm | |
type of backlight | erforderlich | |
Background color | blau | |
Height | 51 mm | |
IC controller/driver | ST7565 kompatibel | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
MPU interface | SPI | |
Technology | STN |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85312095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |