EA DOGL128W-6 | DISPLAY VISIONS

Graphic display, 128 x 64 character, FSTN, viewing area: 64 x 35.5 mm, EA DOGL128W-6

Order No.: 73S1654
EAN: 4099879005380
MPN:
EA DOGL128W-6
Series: EA DOG
EA DOGL128W-6 DISPLAY VISIONS LED-Modules
Image may differ
Unit Price (€ / pc.)
26.3228 € *
Available: 20 pcs.
Leadtime: On Request **
Total Price:
26.32 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3228 €
5 pcs.
24.3712 €
10 pcs.
22.9908 €
25 pcs.
21.6818 €
50 pcs.
20.6584 €
*incl. VAT plus shipping costs
**Subject to prior sale

LCD graphic displays, type DISPLAY VISIONS DOGM../DOGL.

High-contrast supertwist LCD with 15 µm DOTGAP and controller with SPI interface (4-wire). Optional LED backlights in different colors for approximately 20 designs; Operating temperatures: –20 to +70 °C. Dimensions: DOGM132.. 55 x 31 x 2.0 mm (5.8 mm with backlight), DOGM128.. 55 x 46 x 2.0 mm (5.6 mm with backlight), DOGL128.. 68 x 51 x 2.8 mm (6.5 mm with backlight).

Graphic displays, type DOGM..W../DOGL..W.

Technology: FSTN positive, transflective, suitable for use with/without backlight element, readings can be taken without backlight. Display color: black on white (no backlight), black on backlight color. Recommended lighting: white, blue, RGB.

Technical attributes (type, pixels, viewing window dimensions): EA DOGL128W–6, 128 x 64 pixels, 64 x 36 mm

Technical specifications
Anzeige 128 x 64 Zeichen
Betrachtungsbereich (Breite) 64 mm
Betrachtungsbereich (Höhe) 35.5 mm
Breite 68 mm
Dicke 2.8 mm
Hintergrundbeleuchtung optional
Hintergrundfarbe weiß
Höhe 51 mm
IC Controller/Driver ST7565 kompatibel
max. Temperatur 70 °C
min. Temperatur -20 °C
MPU Interface SPI
Technologie FSTN
Logistics
Ursprungsland CN
Zolltarifnummer 85312095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes