EA DOGM128B-6 | DISPLAY VISIONS

Graphic display, 128 x 64 character, STN, viewing area: 51 x 31 mm, EA DOGM128B-6

Order No.: 73S1664
EAN: 4099879005427
MPN:
EA DOGM128B-6
Series: EA DOG
EA DOGM128B-6 DISPLAY VISIONS LED-Modules
Image may differ
Unit Price (€ / pc.)
32.9630 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
32.96 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9630 €
5 pcs.
30.9995 €
15 pcs.
29.8095 €
50 pcs.
28.4886 €
150 pcs.
27.2986 €
*incl. VAT plus shipping costs
**Subject to prior sale

Graphic displays, type DOGM..B../DOGL..B.

Technology: STN negative, transmissive, backlight element required Display color: lighting color on blue background. Recommended lighting: white, yellow/green.

Technical attributes (type, pixels, viewing window dimensions): EA DOGM128B–6, 128 x 64 pixels, 51 x 31 mm

Technical specifications
Display 128 x 64 Zeichen
Viewing area (width) 51 mm
Viewing range (height) 31 mm
Width 55 mm
Thickness 2 mm
type of backlight erforderlich
Background color blau
Height 46 mm
IC controller/driver ST7565 kompatibel
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface SPI
Technology STN
Logistics
Country of origin CN
Customs tariff number 85312095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes