EA DOGM128E-6 | DISPLAY VISIONS

Graphic display, 128 x 64 character, STN, viewing area: 51 x 31 mm, EA DOGM128E-6

Order No.: 73S1658
EAN: 4099879005397
MPN:
EA DOGM128E-6
Series: EA DOG
EA DOGM128E-6 DISPLAY VISIONS LED-Modules
Image may differ
Unit Price (€ / pc.)
23.9190 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.92 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9190 €
10 pcs.
21.5152 €
50 pcs.
19.3732 €
*incl. VAT plus shipping costs
**Subject to prior sale

Graphic displays, type DOGM..E../DOGL..E.

Technology: STN positive, transmissive, backlight element required, can be read without backlight. Display color: dark green on yellow/green (without backlight), black on yellow/green (with backlight). Recommended backlight: yellow/green.

Technical attributes (type, pixels, viewing window dimensions): EA DOGM128E–6, 128 x 64 pixels, 51 x 31 mm

Technical specifications
Display 128 x 64 Zeichen
Viewing area (width) 51 mm
Viewing range (height) 31 mm
Width 55 mm
Thickness 2 mm
type of backlight optional
Background color gelb/grün
Height 46 mm
IC controller/driver ST7565 kompatibel
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface SPI
Technology STN
Logistics
Country of origin CN
Customs tariff number 85312095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes