EA DOGM128L-6 | DISPLAY VISIONS
Graphic display, 128 x 64 character, STN, viewing area: 51 x 31 mm, EA DOGM128L-6
Unit Price (€ / pc.)
23.7405 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
23.74 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7405 €
5 pcs.
22.5505 €
10 pcs.
21.4081 €
20 pcs.
20.3371 €
*incl. VAT plus shipping costs
**Subject to prior sale
Graphic displays, type DOGM..L../DOGL..L.
Technology: STN positive, reflective, no backlight possible. Display color: dark green on yellow/green.
Technical attributes (type, pixels, viewing window dimensions): EA DOGM128L–6, 128 x 64 pixels, 51 x 31 mm
Technical specifications
Display | 128 x 64 Zeichen | |
Viewing area (width) | 51 mm | |
Viewing range (height) | 31 mm | |
Width | 55 mm | |
Thickness | 2 mm | |
type of backlight | ohne | |
Background color | gelb/grün | |
Height | 46 mm | |
IC controller/driver | ST7565 kompatibel | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
MPU interface | SPI | |
Technology | STN |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85312095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |