EA DOGM128W-6 | DISPLAY VISIONS

Graphic display, 128 x 64 character, FSTN, viewing area: 51 x 31 mm, EA DOGM128W-6

Order No.: 73S1652
EAN: 4099879005373
MPN:
EA DOGM128W-6
Series: EA DOG
EA DOGM128W-6 DISPLAY VISIONS LED-Modules
Image may differ
Unit Price (€ / pc.)
14.1015 € *
Available: 453 pcs.
Leadtime: 11 Weeks **
Total Price:
14.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.1015 €

LCD graphic displays, type DISPLAY VISIONS DOGM../DOGL.

High-contrast supertwist LCD with 15 µm DOTGAP and controller with SPI interface (4-wire). Optional LED backlights in different colors for approximately 20 designs; Operating temperatures: –20 to +70 °C. Dimensions: DOGM132.. 55 x 31 x 2.0 mm (5.8 mm with backlight), DOGM128.. 55 x 46 x 2.0 mm (5.6 mm with backlight), DOGL128.. 68 x 51 x 2.8 mm (6.5 mm with backlight).

Graphic displays, type DOGM..W../DOGL..W.

Technology: FSTN positive, transflective, suitable for use with/without backlight element, readings can be taken without backlight. Display color: black on white (no backlight), black on backlight color. Recommended lighting: white, blue, RGB.

Technical attributes (type, pixels, viewing window dimensions): EA DOGM128W–6, 128 x 64 pixels, 51 x 31 mm

Technical specifications
Display 128 x 64 Zeichen
Viewing area (width) 51 mm
Viewing range (height) 31 mm
Width 55 mm
Thickness 2 mm
type of backlight optional
Background color weiß
Height 46 mm
IC controller/driver ST7565 kompatibel
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface SPI
Technology FSTN
Logistics
Country of origin CN
Customs tariff number 85312095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes