EA DOGM132B-5 | DISPLAY VISIONS

Graphic display, STN, viewing area: 51 x 15 mm, EA DOGM132B-5

Order No.: 73S1662
EAN: 4099879005410
MPN:
EA DOGM132B-5
Series: EA DOG
EA DOGM132B-5 DISPLAY VISIONS LED-Modules
Image may differ
Unit Price (€ / pc.)
15.2915 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
15.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.2915 €

Graphic displays, type DOGM..B../DOGL..B.

Technology: STN negative, transmissive, backlight element required Display color: lighting color on blue background. Recommended lighting: white, yellow/green.

Technical attributes (type, pixels, viewing window dimensions): EA DOGM132B–5, 132 x 32 pixels, 51 x 15 mm

Technical specifications
Viewing area (width) 51 mm
Viewing range (height) 15 mm
Width 55 mm
Thickness 2 mm
type of backlight erforderlich
Background color blau
Height 31 mm
IC controller/driver ST7565 kompatibel
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface SPI
Technology STN
Logistics
Country of origin CN
Customs tariff number 85312095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes