EA DOGM132L-5 | DISPLAY VISIONS

Graphic display, 132 x 32 character, STN, viewing area: 51 x 15 mm, EA DOGM132L-5

Order No.: 73S1674
EAN: 4099879005458
MPN:
EA DOGM132L-5
Series: EA DOG
EA DOGM132L-5 DISPLAY VISIONS LED-Modules
Image may differ
Unit Price (€ / pc.)
18.8139 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.81 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8139 €
10 pcs.
16.5648 €
*incl. VAT plus shipping costs
**Subject to prior sale

Graphic displays, type DOGM..L../DOGL..L.

Technology: STN positive, reflective, no backlight possible. Display color: dark green on yellow/green.

Technical attributes (type, pixels, viewing window dimensions): EA DOGM132L–5, 132 x 32 pixels, 51 x 15 mm

Technical specifications
Display 132 x 32 Zeichen
Viewing area (width) 51 mm
Viewing range (height) 15 mm
Width 55 mm
Thickness 2 mm
type of backlight ohne
Background color gelb/grün
Height 31 mm
IC controller/driver ST7565 kompatibel
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface SPI
Technology STN
Logistics
Country of origin CN
Customs tariff number 85312095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes