EA DOGM132W-5 | DISPLAY VISIONS

Graphic display, 132 x 32 character, FSTN, viewing area: 51 x 15 mm, EA DOGM132W-5

Order No.: 73S1650
EAN: 4099879005366
MPN:
EA DOGM132W-5
Series: EA DOG
EA DOGM132W-5 DISPLAY VISIONS LED-Modules
Image may differ
Unit Price (€ / pc.)
22.9908 € *
Available: 267 pcs.
Leadtime: 1 Week **
Total Price:
22.99 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9908 €
10 pcs.
20.2300 €
50 pcs.
18.8615 €
150 pcs.
18.0285 €
500 pcs.
17.1122 €
*incl. VAT plus shipping costs
**Subject to prior sale

LCD graphic displays, type DISPLAY VISIONS DOGM../DOGL.

High-contrast supertwist LCD with 15 µm DOTGAP and controller with SPI interface (4-wire). Optional LED backlights in different colors for approximately 20 designs; Operating temperatures: –20 to +70 °C. Dimensions: DOGM132.. 55 x 31 x 2.0 mm (5.8 mm with backlight), DOGM128.. 55 x 46 x 2.0 mm (5.6 mm with backlight), DOGL128.. 68 x 51 x 2.8 mm (6.5 mm with backlight).

Graphic displays, type DOGM..W../DOGL..W.

Technology: FSTN positive, transflective, suitable for use with/without backlight element, readings can be taken without backlight. Display color: black on white (no backlight), black on backlight color. Recommended lighting: white, blue, RGB.

Technical attributes (type, pixels, viewing window dimensions): EA DOGM132W–5, 132 x 32 pixels, 51 x 15 mm

Technical specifications
Display 132 x 32 Zeichen
Viewing area (width) 51 mm
Viewing range (height) 15 mm
Width 55 mm
Thickness 2 mm
type of backlight optional
Background color weiß
Height 31 mm
IC controller/driver ST7565 kompatibel
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface SPI
Technology FSTN
Logistics
Country of origin CN
Customs tariff number 85312095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes