EA DOGM162E-A | DISPLAY VISIONS

LCD text display, 2 x 16 character, STN, viewing area: 51 x 14.5 mm, EA DOGM162E-A

Order No.: 73S1558
EAN: 4099879005304
MPN:
EA DOGM162E-A
Series: EA DOG
EA DOGM162E-A DISPLAY VISIONS LED-Modules
Image may differ
Unit Price (€ / pc.)
13.7683 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.7683 €

LCD text displays, type DISPLAY VISIONS DOGM.

For low-power, hand held applications, with controller for 4-bit, 8-bit and SPI interface, supertwist LCD with adjustable contrast; optional LED backlight feature in 6 colors Character set: 156 programmed characters and 8 characters for user applications. Supply voltage: +3.3 V oder +5.0 V (typically 250 µA). Operating temperatures: –20 to +70 °C, with temperature compensation. Dimensions: 55 x 31 x 2.0 mm (5.8 mm with backlight).

LCD modules, type EA DOGM...E-A.

Technology: STN positive, transmissive, backlight element required, can be read without backlight. Display color: dark green on yellow/green (without backlight), black on yellow/green (with backlight). Recommended backlight: yellow/green.

Technical attributes (type, lines x characters, character height): EA DOGM162E-A, 2 x 16, 5.57 mm

Technical specifications
Display 2 x 16 Zeichen
Viewing area (width) 51 mm
Viewing range (height) 14.5 mm
Width 55 mm
Thickness 2 mm
type of backlight optional
Background color grün
Height 31 mm
IC controller/driver ST7036 kompatibel
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 4-Bit, 8-Bit, SPI
Technology STN
Logistics
Country of origin CN
Customs tariff number 85312095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes