EA DOGM162L-A | DISPLAY VISIONS
LCD text display, 2 x 16 character, STN, viewing area: 51 x 14.5 mm, EA DOGM162L-A
LCD text displays, type DISPLAY VISIONS DOGM.
For low-power, hand held applications, with controller for 4-bit, 8-bit and SPI interface, supertwist LCD with adjustable contrast; optional LED backlight feature in 6 colors Character set: 156 programmed characters and 8 characters for user applications. Supply voltage: +3.3 V oder +5.0 V (typically 250 µA). Operating temperatures: –20 to +70 °C, with temperature compensation. Dimensions: 55 x 31 x 2.0 mm (5.8 mm with backlight).
LCD modules, type EA DOGM...L-A.
Technology: STN positive, reflective, no backlight possible. Display color: dark green on yellow/green.
Technical attributes (type, lines x characters, character height): EA DOGM162L-A, 2 x 16 characters, 5.57 mm
Display | 2 x 16 Zeichen | |
Viewing area (width) | 51 mm | |
Viewing range (height) | 14.5 mm | |
Width | 55 mm | |
Thickness | 2 mm | |
type of backlight | ohne | |
Background color | grün | |
Height | 31 mm | |
IC controller/driver | ST7036 kompatibel | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
MPU interface | 4-Bit, 8-Bit, SPI | |
Technology | STN |
Country of origin | CN |
Customs tariff number | 85312095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |