EA DOGM204W-A | DISPLAY VISIONS

LCD text display, 4 x 20 character, FSTN, viewing area: 63 x 26 mm, EA DOGM204W-A

Order No.: 73S2127
EAN: 4099879005656
MPN:
EA DOGM204W-A
Series: EA DOG
EA DOGM204W-A DISPLAY VISIONS LED-Modules
Image may differ
Unit Price (€ / pc.)
27.727 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.73 € *
Price list
Quantity
Price per unit*
1 pcs.
27.727 €
10 pcs.
24.395 €
*incl. VAT plus shipping costs
**Subject to prior sale

LCD-Module, EA DOGM204B-A, DISPLAY VISIONS

FEATURES

  • High-Contrast Lcd Supertwist Display
  • Optional Led Backlight Units in Different Colors
  • 4x20 Character With 4.8 Mm Height
  • 3 Different Character Sets (Cyrillic, English-Japanese and European) Included in the Same Controller
Technical specifications
Display 4 x 20 Zeichen
Viewing area (width) 63 mm
Viewing range (height) 26 mm
Width 66 mm
Thickness 2 mm
type of backlight optional
Background color weiß
Height 40 mm
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 4-Bit, 8-Bit, I²C, SPI
Technology FSTN
Logistics
Customs tariff number 85312095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes