EA DOGS102N-6 | DISPLAY VISIONS
Graphic display, FSTN, viewing area: 36 x 25 mm, EA DOGS102N-6
Unit Price (€ / pc.)
14.1729 € *
Available: 1 pcs.
Leadtime: On Request **
LCD-Module, EA DOGS102W-6, DISPLAY VISIONS
FEATURES
- Led Backlighting 5 mA to 80 mA
- No Additional Voltages Required
- No Mounting Required: Simply Solder On to Pcb
- Operating Temperature Range -20°C to +70°C (Storage -30°C to +80°C)
Technical specifications
Viewing area (width) | 36 mm | |
Viewing range (height) | 25 mm | |
Width | 39 mm | |
Thickness | 2 mm | |
type of backlight | ohne | |
Background color | weiß | |
Height | 41 mm | |
IC controller/driver | UC1701 kompatibel | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
MPU interface | SPI | |
Technology | FSTN |
Download
Logistics
Customs tariff number | 85312095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |