EA EDIP128W-6LWT | DISPLAY VISIONS
Graphic display with touch panel, 128 x 64 character, FSTN, viewing area: 63.5 x 35 mm, EA EDIP128W-6LWT
Order No.: 73S1776
EAN: 4099879005526
MPN:
EA EDIP128W-6LWT
Unit Price (€ / pc.)
108.2900 € *
Available: 0 pcs.
Leadtime: 1 Week **
Intelligent graphic displays, type DISPLAY VISIONS EA eDIP128.
Any mounting direction, 3 different interfaces (RS-232, I²C-BUS, SPI-BUS), 8 default fonts, clipboard functions, pull-down menus, memory for 256 images, supports programming of up to 256 macros.
Display size 71.4 x 54.4 x 13.6 mm.
128 x 64 pixels, or 64 x 128 pixels.
Type: EA eDIP128W–6LWTP, black/white, with touch panel
Technical specifications
Display | 128 x 64 Zeichen | |
Viewing area (width) | 63.5 mm | |
Viewing range (height) | 35 mm | |
Width | 159 mm | |
type of backlight | LED - weiß | |
Background color | weiß | |
Height | 109 mm | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
MPU interface | I²C, RS-232-SPI | |
Technology | FSTN |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85312095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |