EA EDIP160W-7LWT | DISPLAY VISIONS

Graphic display with touch panel, 160 x 104 character, FSTN, viewing area: 131 x 38 mm, EA EDIP160W-7LWT

Order No.: 73S1786
EAN: 4099879005533
MPN:
EA EDIP160W-7LWT
EA EDIP160W-7LWT DISPLAY VISIONS LED-Modules
Image may differ
Unit Price (€ / pc.)
172.8594 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
172.86 € *
Price list
Quantity
Price per unit*
1 pcs.
172.8594 €
3 pcs.
167.6829 €
10 pcs.
161.9114 €
25 pcs.
157.5917 €
*incl. VAT plus shipping costs
**Subject to prior sale

Intelligent graphic displays, type DISPLAY VISIONS EA eDIP128.

Any mounting direction, 3 different interfaces (RS-232, I²C-BUS, SPI-BUS), 8 default fonts, clipboard functions, pull-down menus, memory for 256 images, supports programming of up to 256 macros.

Display size 81.5 x 67.5 x 13.6 mm.

160 x 104 pixels, or 104 x 160 pixels.

Type: EA eDIP160W–7LWTP, black/white, with touch panel

Technical specifications
Display 160 x 104 Zeichen
Viewing area (width) 131 mm
Viewing range (height) 38 mm
Width 81.5 mm
Thickness 5 mm
type of backlight LED - weiß
Background color weiß
Height 67.5 mm
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface I²C, RS-232-SPI
Technology FSTN
Logistics
Country of origin DE
Customs tariff number 85312095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes