EA EDIP240J-7LWT | DISPLAY VISIONS
Graphic display with touch panel, 240 x 128 character, FSTN, viewing area: 96 x 60.4 mm, EA EDIP240J-7LWT
LCD graphic displays with touch panel, type DISPLAY VISIONS eDIP.
8 predefined fonts, positioning of all functions (straight, dot, range, bar graph..) at pixel resolution, clipboard functionality, pull-down menus, mixed mode text and graphic, flashing attributes (on/of, inverse flashing); Touch panel: analog, with variable grid, programmable keys and switches, adjustable LED backlight. On-board interface: RS-232, I2C bus and SPI bus. Supply voltage: +5.0 V, typically 75/210 mA (with/without backlight).
4.7" graphic displays with 240 x 128 dots, type EA eDIP240.
Font zoom: from approx. 2.0 to 50 mm, also rotated by 90°. Internal memory: up to 256 images, up to 256 macros can be programmed. Dimensions: 113 x 70 x 11.9 mm.
Type: EA eDIP240J–7LWTP, black–white
| Filter | Property | Value |
|---|---|---|
| Display | 240 x 128 character | |
| Technology | FSTN | |
| Viewing area (width) | 96 mm | |
| Viewing range (height) | 60.4 mm | |
| type of backlight | LED - white | |
| MPU interface | I²C, RS-232, RS-485, SPI | |
| Thickness | 11.9 mm | |
| Width | 113 mm | |
| Height | 70 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85312095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |