EA EDIP320J-8LWT | DISPLAY VISIONS

Graphic display with touch panel, 320 x 240 character, FSTN, viewing area: 121 x 92.6 mm, EA EDIP320J-8LWT

Order No.: 73S1724
EAN: 4099879005519
MPN:
EA EDIP320J-8LWT
EA EDIP320J-8LWT DISPLAY VISIONS LED-Modules
Image may differ
Unit Price (€ / pc.)
420.8078 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
420.81 € *
Price list
Quantity
Price per unit*
1 pcs.
420.8078 €
3 pcs.
399.3164 €
10 pcs.
375.2903 €
25 pcs.
355.9409 €
*incl. VAT plus shipping costs
**Subject to prior sale

LCD graphic displays with touch panel, type DISPLAY VISIONS eDIP.

8 predefined fonts, positioning of all functions (straight, dot, range, bar graph..) at pixel resolution, clipboard functionality, pull-down menus, mixed mode text and graphic, flashing attributes (on/of, inverse flashing); Touch panel: analog, with variable grid, programmable keys and switches, adjustable LED backlight. On-board interface: RS-232, I2C bus and SPI bus. Supply voltage: +5.0 V, typically 75/210 mA (with/without backlight).

5.7" graphic displays with 320 x 240 pixels, type EA eDIP320.

Font zoom: from approx. 2.0 to 80 mm, can be rotated in steps of 90°. Internal memory: up to 16 pages with 256 images, up to 16 pages with 768 macros can be programmed, with power-down mode. Dimensions: 137.8 x 105.3 x 11.6 mm.

Type: EA eDIP320J–8LWTP, black–white

Technical specifications
Display 320 x 240 Zeichen
Viewing area (width) 121 mm
Viewing range (height) 92.6 mm
Width 1378 mm
Thickness 11.6 mm
type of backlight LED - weiß
Background color weiß
Height 1053 mm
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface I²C, RS-232, RS-485, SPI
Technology FSTN
Logistics
Country of origin TW
Customs tariff number 85312095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes