EA SER204-92HNLE | DISPLAY VISIONS

RS-232 text display, 4 x 20 character, STN, viewing area: 77 x 22 mm, EA SER204-92HNLE

Order No.: 73S2049
EAN: 4099879005601
MPN:
EA SER204-92HNLE
Series: EA SER
EA SER204-92HNLE DISPLAY VISIONS LED-Modules
Image may differ
Unit Price (€ / pc.)
246.8655 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
246.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
246.8655 €

LCD-Module, EA SER164-NLW, DISPLAY VISIONS

FEATURES

  • 32 Different Sizes of Displays Available (1x8 Up to 16x40)
  • 7 Displays With Low Power White Led-Backlight
  • High Contrast Supertwist LCD
  • Automatic Line Management
Technical specifications
Display 4 x 20 Zeichen
Viewing area (width) 77 mm
Viewing range (height) 22 mm
Width 77 mm
Thickness 25 mm
type of backlight gelb/grün
Background color grün
Height 54 mm
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface RS-232
Technology STN
Logistics
Country of origin DE
Customs tariff number 85312095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes