EA TOUCH128-1 | DISPLAY VISIONS

Touch panel, viewing area: 51 x 31 mm, EA TOUCH128-1

Order No.: 73S1680
EAN: 4099879005489
MPN:
EA TOUCH128-1
Series: EA TOUCH
EA TOUCH128-1 DISPLAY VISIONS LED-Modules
Image may differ
Unit Price (€ / pc.)
18.3736 € *
Available: 403 pcs.
Leadtime: On Request **
Total Price:
18.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.3736 €

Touch panels for DOGM128../DOGL128.

Analog touch-panel, self-adhesive; Connection: 4-pole flex cable for ZIF connector with 1.0 mm grid.

Technical attributes (type, pixels, viewing window dimensions): EA TOUCH128–1, for DOGM128..–6

Technical specifications
Viewing area (width) 51 mm
Viewing range (height) 31 mm
Width 54.7 mm
Thickness 1.2 mm
type of backlight ohne
Height 42.9 mm
max. operating temperature 70 °C
min. operating temperature -20 °C
Logistics
Country of origin TW
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes