EA TOUCH128-2 | DISPLAY VISIONS
Touch panel, viewing area: 67.5 x 36.5 mm, EA TOUCH128-2
Unit Price (€ / pc.)
23.919 € *
Available: 0 pcs.
Leadtime: On Request **
Touch panels for DOGM128../DOGL128.
Analog touch-panel, self-adhesive; Connection: 4-pole flex cable for ZIF connector with 1.0 mm grid.
Technical attributes: EA TOUCH128 - 2, for DOGL128.. - 6
Technical specifications
Viewing area (width) | 67.5 mm | |
Viewing range (height) | 36.5 mm | |
Width | 67.5 mm | |
Thickness | 1.5 mm | |
type of backlight | ohne | |
Height | 47.8 mm | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |