EA W162B-N3LW | DISPLAY VISIONS
LCD text display, 2 x 16 character, STN, viewing area: 16 mm, EA W162B-N3LW
Unit Price (€ / pc.)
25.7992 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
25.80 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7992 €
10 pcs.
22.7052 €
*incl. VAT plus shipping costs
**Subject to prior sale
LCD-Module, EA W161B-ENLW, DISPLAY VISIONS
sFEATURES
- Supertwist Blue Negative
- With White Led Backlight
- Power Supply 5V
- All Displays With Integrierted Controller
Technical specifications
Display | 2 x 16 Zeichen | |
Viewing range (height) | 16 mm | |
Width | 80 mm | |
Thickness | 13.6 mm | |
type of backlight | LED - weiß | |
Background color | blau | |
Height | 36 mm | |
IC controller/driver | ST7066 kompatibel | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
MPU interface | 8-Bit | |
Technology | STN |
Download
Logistics
Customs tariff number | 85312095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |