EA W204B-NLW | DISPLAY VISIONS

LCD text display, 4 x 20 character, STN, viewing area: 16 mm, EA W204B-NLW

Order No.: 73S2038
EAN: 4099879005588
MPN:
EA W204B-NLW
Series: EA W20
EA W204B-NLW DISPLAY VISIONS LED-Modules
Image may differ
Unit Price (€ / pc.)
53.6690 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
53.67 € *
Price list
Quantity
Price per unit*
1 pcs.
53.6690 €
5 pcs.
50.4441 €
*incl. VAT plus shipping costs
**Subject to prior sale

LCD-Module, EA W164B-NLW, DISPLAY VISIONS

FEATURES

  • Supertwist Blue Negative
  • With White Led Backlight
  • Power Supply 5V
  • All Displays With Integrierted Controller
Technical specifications
Display 4 x 20 Zeichen
Viewing range (height) 16 mm
Width 98 mm
Thickness 13.6 mm
type of backlight LED - weiß
Background color blau
Height 60 mm
IC controller/driver ST7066 kompatibel
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 8-Bit
Technology STN
Logistics
Country of origin CN
Customs tariff number 85312095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes