EA OLEDL128-6GGA | DISPLAY VISIONS
EA OLEDL128-6GGA
Unit Price (€ / pc.)
54.0855 € *
Available: 0 pcs.
Leadtime: On Request **
Graphic OLED in yellow with 128x64 dots. With pins for connection, pitch 2.54mm. Wide temperature range from -40 up to +80°C and fast display (typ. 10µs even at -40°C). The display provides an extreme wide viewing angle of near 180°. Also mounting is done with the help of the pins. With protection glass.
Technical specifications
Display | 128 x 64 Zeichen | |
Viewing area (width) | 64 mm | |
Viewing range (height) | 37 mm | |
Width | 68 mm | |
Thickness | 3.3 mm | |
Shell size | 68 x 51 mm | |
type of backlight | OLED | |
Background color | gelb/grün | |
Height | 51 mm | |
IC controller/driver | SSD1309 kompatibel | |
Lifetime | 20,000/50,000 Stunden | |
Light intensity min. | 80 cd | |
Light intensity typ. | 100 cd | |
max. operating temperature | 80 °C | |
min. operating temperature | -40 °C | |
MPU interface | I²C, SPI | |
Technology | OLED |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85312095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |