EA W256064-XGLG | DISPLAY VISIONS
OLED display, 256 x 64 dots, yellow, DISPLAY VISIONS EA W256064-XGLG
Unit Price (€ / pc.)
136.6477 € *
Standard delivery time from the manufacturer is: 1 Week
Graphic OLED, EA W256064-XGLG, DISPLAY VISIONS
Graphic OLED in yellow with 256x64 dots. Extreme wide temperature range and fast response time (typ. 10µs even at -40°C). The display provides a wide viewing angle with nearly 180°. Connection is easyly done via flex cable and ZIFF connection. As an Interface the display provides SPI and parallel 8-bit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 256 x 64 dots | |
| Technology | OLED | |
| IC controller/driver | SSD1322 compatible | |
| MPU interface | 8-Bit, SPI | |
| Viewing area (width) | 137.6 mm | |
| Viewing range (height) | 35.9 mm | |
| type of backlight | OLED | |
| Background color | yellow | |
| Thickness | 2.05 mm | |
| Width | 146 mm | |
| Height | 45 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85312095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |