EA EVALEDIPTFT43 | DISPLAY VISIONS

TFT display, with touch function, 480 x 272, EA EVALEDIPTFT43

Order No.: 73S1743
EAN: 4099879007148
MPN:
EA EVALEDIPTFT43
Series: EA eDIPTFT
EA EVALEDIPTFT43 DISPLAY VISIONS TFT Displays
Image may differ
Unit Price (€ / pc.)
395.4251 € *
Available: 0 pcs.
Leadtime: 133 Weeks **
Total Price:
395.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
395.4251 €

TFT graphic module, EA EVALEDIPTFT43, DISPLAY VISIONS

DISPLAY VISIONS Starter Kit with operating supply voltage 5 V and interface type RS-232, I2C, SPI

Features

  • Full colour
  • White LED back light
  • Operating temperature range: -20 to +70°C
Technical specifications
Resolution 480 x 272
Version mit Touch-Funktion
Shell size 106,8 x 86 mm
max. operating temperature 70 °C
min. operating temperature -20 °C
Product type TFT-Display
Logistics
Country of origin DE
Customs tariff number 85312095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes